Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Material 1 V2A STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Torx with front hole bore Weight 6 gTotal length L in mm: 25.0 mmShape C 6.35 Material2: Stainless Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: Yes Profile size: TB15
- Product type
TX bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Stainless steel V2A
- Material properties
rust-proof
- Weight
6 g
- Downforce
TX
- Content
1 pc(s)
- Shape
C 6.3
- Size
TB 15
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697742 KS Tools 910.2346 910.2346 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 15 25 mm
Description
Torx with front hole boreWith outer hexagon according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal for working outdoorsSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)rust-proof and acid-proofStainless steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.46*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.