• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.0959 911.0959 E Kraft bit E 12 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 80 gMaterial 1: Finest chromium molybdenum steel Variant items : 911.0958 Total length L in mm: 38.0 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 1/2" Depth T in mm: 10.0 mmDiameter D1 15.5 mmDiameter D2: 25.0 mmKey size in E-TORX®: E12
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Size

E 12

Downforce

E

Length

38 mm

Max. length

38.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689517 KS Tools 911.0959 911.0959 E Kraft bit E 12 1/2" (12.5 mm)

Description

Torx ESquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)