• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1550 Bit set 3/8" (10 mm) 911.1550

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

350 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 650 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Total length L in mm: 110.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 3/8" Shape: Knurled 9 -piece set.Packaging: Metal clip strip
Product type

Bit set

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Downforce

TORX

DIN standard

DIN 3120

Length

110 mm

Height

110.0 mm

Weight

650 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687255 KS Tools 911.1550 Bit set 3/8" (10 mm) 911.1550

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome VanadiumIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)