• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111544 Bit set 1/4" (6.3 mm) 911.1544

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Weight 170 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Square drive in inches: 1/4" 7 -piece set.Inclusion in inches: 1/4"
Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Downforce

Allen

DIN standard

DIN 3120

Dim

(L x W x H) 300 cm x 150 mm x 100 mm

Length

300 cm

Width

150 mm

Height

100 mm

Weight

170 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687253 KS Tools 9111544 Bit set 1/4" (6.3 mm) 911.1544

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome VanadiumIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)