• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1940 911.1940 TORX Socket bit 1/2"

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 125 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Total length L in mm: 140.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 1/2" Depth T in mm: 72 mmDiameter D 22.0 mmShape: Knurled Profile size in TORX®: T55
Product type

Socket bit

Drive

1/2"

Downforce

TORX

Length

140 mm

Max. length

140.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

22.0 mm

Weight

125 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689871 KS Tools 911.1940 911.1940 TORX Socket bit 1/2"

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)