• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111922 911.1922 RIBE Socket bit M6 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 108 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1993 Total length L in mm: 110.0 mmDIN 3120, ISO 1174 standard Profil1: RIBE® Square drive in inches: 1/2" Depth T in mm: 10.0 mmDiameter D 22.0 mmShape: Knurled M6 profile
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

M6

Downforce

RIBE

Length

110 mm

Max. length

110.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

108 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689864 KS Tools 9111922 911.1922 RIBE Socket bit M6 1/2" (12.5 mm)

Description

RIBE®Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)