
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Material
Special steel
- Material properties
titanium-coated
- Weight
6 g
- Downforce
Phillips
- Content
1 pc(s)
- Blade length
25 mm
- Shape
C 6.3
- Size
PH 2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702939 KS Tools 911.2638 9112638 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































