
Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 4 Set(s) available
Technical specifications
- Material1: Special tool steel STANDARD DIN 3126, ISO 1173 - C 8 Profil1: PH Weight 60 gTotal length L in mm: 50.0 mmShape C 6.35 Material 2: Titanium coated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"Profile size: PH2
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
50.0 mm
- Material
Special steel
- Material properties
titanium-coated
- Weight
60 g
- Downforce
Phillips
- Content
5 pc(s)
- Blade length
50 mm
- Shape
C 6.3
- Size
PH 2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704784 KS Tools 911.2645 911.2645 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 50.0 mm
Description
PHWith outer hexagon according to DIN 3126 / ISO 1173 shape C 8For manual operation, electric screwdriver and impact driverIdeal suitable for screw joints in trade and industryExtremely hard coatingEspecially designed for continuous load in series screw jointstitanium-nitrideSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































