• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.2720 911.2720 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 8 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - E 6.3 Profil1: TORX® Weight 60 gTotal length L in mm: 50.0 mmShape: Shape E 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: No. Profile size: T8
Product type

TX bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Special steel

Material properties

nickel plated

Weight

60 g

Downforce

TX

Content

5 pc(s)

Shape

E 6.3

Size

TX 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704793 KS Tools 911.2720 911.2720 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 8 50 mm

Description

TorxWith outer hexagon drive according to DIN 3126 / ISO 1173- E 6.3Ideal suitable for screw joints in trade and industryFor manual operation and electric screwdriverNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)