
Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
25.0 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
40 g
- Downforce
Phillips
- Content
5 pc(s)
- Blade length
25 mm
- Shape
C 6.3
- Size
PH 000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704875 KS Tools 911.3334 911.3334 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 000 25.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































