
Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
50.0 mm
- Material
Tool steel
- Material properties
nickel plated
- Weight
60 g
- Downforce
Phillips
- Content
5 pc(s)
- Blade length
50 mm
- Shape
E 6.3
- Size
PH 0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704878 KS Tools 911.3340 911.3340 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 0 50.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 232.46*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































