• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3400 Forward/reverse ratchet 3/4" 500.0 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

3/4"

No. of teeth

72

Length

500.0 mm

Max. length

500 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3122

DIN ISO 3315

Weight

1980 g

Width

55 mm

Height

21.0 mm

Dim

(Ø x H) 55 mm x 21.0 mm

(Ø)

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703022 KS Tools 911.3400 Forward/reverse ratchet 3/4" 500.0 mm

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)