
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Material1: Special tool steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Inside 6-edges Weight 40 gTotal length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: No. Profile size in inches, hexagon socket: 1/4"
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
nickel plated
- Weight
40 g
- Downforce
1/4" (6.3 mm)
- Content
1 pc(s)
- Shape
C 6.3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703038 KS Tools 911.3575 9113575 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: 1/4" (6.3 mm) 25 mm
Description
Hexagon socketWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.46*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































