• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3680 9113680 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 5.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

1442 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 8 Profil1: Slotted Weight 10 gTotal length L in mm: 30.0 mmShape C 8 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 5/16"HRC 58 - 62 Blade width slit in mm 5.5 mm
Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Material

S2 steel

Material properties

nickel plated

Weight

10 g

Downforce

Slot

Content

1 pc(s)

Blade length

30 mm

Shape

C 8

Size

5.5 mm

Blade width

5.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703064 KS Tools 911.3680 9113680 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 5.5 mm

Description

SlotWith outer hexagon according to DIN 3126 / ISO 1173 shape C 8For manual operation, electric screwdriver and impact driverIdeal suitable for screw joints in trade and industryReinforcedNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)