• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3929 9113929 TORX Socket bit T 40 3/8" (10 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Inside 6-edges Weight 40 gTotal length L in mm: 43.0 mmSquare drive in inches: 3/8" Diameter D 20.0 mmDepth T in mm: 13.0 mmProfile size in TORX®: T40
Product type

Socket bit

Drive

3/8" (10 mm)

Size

T 40

Downforce

TORX

Length

43 mm

Max. length

43.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

20.0 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690075 KS Tools 911.3929 9113929 TORX Socket bit T 40 3/8" (10 mm)

Description

TorxIdeal for mounting and dismantling of brake caliperSquare socket to DIN 3120 / ISO 1174Extra slim designShort designFor manual operationmatt satinChrome VanadiumApplication areas: For loosening and tightening the difficult to access brake caliper screw connections at Mercedes with SBC brake systems, e.g. E-Class, SL, CLS, etc. when changing brake pads

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)