• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3971 9113971 TORX BO Socket bit 3/8" TB 20 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Weight 50 gTotal length L in mm: 100.0 mmShape: Knurled Square drive in inches: 3/8" Diameter D 18.0 mmDepth T in mm: 74.0 mmProfile size in TORX®: TB20
Product type

Socket bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

TB 20

Downforce

TORX BO

Length

100 mm

Max. length

100.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

18.0 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690103 KS Tools 911.3971 9113971 TORX BO Socket bit 3/8" TB 20 3/8" (10 mm)

Description

Torx with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)