• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.7505 911.7505 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 25 75 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1368 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - E 6.3 Profil1: Torx with front hole bore Weight 20 gTotal length L in mm: 75.0 mmShape: Shape E 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: Yes Profile size: TB25
Product type

TX bit

Drive

1/4" (6.3 mm)

Length

75 mm

Material

Special steel

Material properties

nickel plated

Weight

20 g

Downforce

TX

Content

1 pc(s)

Shape

E 6.3

Size

TB 25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697938 KS Tools 911.7505 911.7505 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 25 75 mm

Description

Torx with front hole boreWith outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)