• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.8421 911.8421 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 8 mm 75.0 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

251 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

75.0 mm

Material

S2 steel

Material properties

nickel plated

Width

8 mm

Weight

124 g

Dim

(L x W) 75.0 mm x 8 mm

Downforce

Slot

Content

5 pc(s)

Blade length

75 mm

Shape

E 6.3

Size

8 mm

Blade width

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705024 KS Tools 911.8421 911.8421 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 8 mm 75.0 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)