• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111047 911.1047 Bi-hex Socket bit 38 mm 1"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 600 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1045 Total length L in mm: 70.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Square drive in inches: 1" Profil2: Metric Depth T in mm: 30.0 mmDiameter D1 56.0 mmDiameter D2: 48.0 mmExternal hexagon mm 38 mm
Product type

Socket bit

Drive

1"

Spanner size

38 mm

Downforce

Bi-hex

Length

70 mm

Max. length

70.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Width

56.0 mm

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689559 KS Tools 9111047 911.1047 Bi-hex Socket bit 38 mm 1"

Description

12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)