• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111099 911.1099 Repair set 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 600 gInclusion in inches: 1"Tooth: 24 toothReturn angle: 15°
Product type

Repair set

Downforce

1" (25 mm)

No. of teeth

24

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702883 KS Tools 9111099 911.1099 Repair set 1" (25 mm)

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)