• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111221 911.1221 Socket bit 21 mm 21 mm 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 95 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1210 Total length L in mm: 42.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Square drive in inches: 1/2" Width across mm 21.0 mmDepth T in mm: 19.0 mmDiameter D1 30.0 mmDiameter D2: 26.0 mmShape: Knurled
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

21 mm

Size

21 mm

Length

42 mm

Max. length

42.0 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

95 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689615 KS Tools 9111221 911.1221 Socket bit 21 mm 21 mm 1/2" (12.5 mm)

Description

SuperLock profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)