• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111294 911.1294 Bi-hex Socket bit 16.0 mm 1/2" 1-piece 1/2"

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 67 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1293 Total length L in mm: 47.5 mmProfile 1: 12-edge Square drive in inches: 1/2" External hexagon mm 16.0 mm
Product type

Socket bit

Drive

1/2"

Spanner size

16.0 mm

Ratchet bits (inch)

1/2"

Downforce

Bi-hex

Length

47.5 mm

Max. length

47.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

67 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689641 KS Tools 9111294 911.1294 Bi-hex Socket bit 16.0 mm 1/2" 1-piece 1/2"

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)