• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9112177 Voltage tester 100 - 500 V AC

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1561 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Voltage tester

Voltage (min.)

100 V AC

Voltage (max.)

500 V AC

Length

180 mm

Weight

27 g

Downforce

Slot

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745250 KS Tools 9112177 Voltage tester 100 - 500 V AC

Description

In accordance with DIN ISO 0680Slotted blade with hollow grindingBlade nickel-platedWith viewing window

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)