• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113427 911.3427 Hex head Socket bit 27 mm 3/4" 27 mm 3/4" (20 mm)

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 230 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3419 Total length L in mm: 55.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Outer hexagon Square drive in inches: 3/4" Width across mm 27.0 mmProfil2: Metric Depth T in mm: 24.0 mmDiameter D1 40.0 mmDiameter D2: 36.0 mm
Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

27 mm

Ratchet bits (inch)

3/4"

Size

27 mm

Downforce

Hex head

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

230 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689904 KS Tools 9113427 911.3427 Hex head Socket bit 27 mm 3/4" 27 mm 3/4" (20 mm)

Description

6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)