• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114515 9114515 RIBE Socket bit M9 1/2"

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: RIBE® Weight 75 gTotal length L in mm: 55 mmSquare drive in inches: 1/2" Diameter D 22.0 mmDepth T in mm: 10.0 mmProfile size: M9
Product type

Socket bit

Drive

1/2"

Size

M9

Downforce

RIBE

Length

55 mm

Max. length

55 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

22.0 mm

Weight

75 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690211 KS Tools 9114515 9114515 RIBE Socket bit M9 1/2"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)