• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114524 9114524 RIBE Socket bit 1/2" M13 1/2"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2"

Ratchet bits (inch)

1/2"

Size

M13

Downforce

RIBE

Length

140 mm

Max. length

140.0 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

22.0 mm

Weight

202 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690219 KS Tools 9114524 9114524 RIBE Socket bit 1/2" M13 1/2"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)