• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114521 9114521 RIBE Socket bit M8 1/2"

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: RIBE® Weight 130 gTotal length L in mm: 140.0 mmSquare drive in inches: 1/2" Diameter D 22.0 mmDepth T in mm: 10.0 mmM8 profile size
Product type

Socket bit

Drive

1/2"

Size

M8

Downforce

RIBE

Length

140 mm

Max. length

140.0 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

22.0 mm

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690216 KS Tools 9114521 9114521 RIBE Socket bit M8 1/2"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)