• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9133869 9133869 3/8" (10 mm) Kraft bit 19.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Spanner size

19.0 mm

Downforce

3/8" (10 mm)

Length

34 mm

Max. length

34.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

Width

27.0 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690296 KS Tools 9133869 9133869 3/8" (10 mm) Kraft bit 19.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)