Weight 350 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Square drive in inches: 1/4" 10 -piece set.Packaging: Metal clip strip Inclusion in inches: 1/4"
Product type
Bit set
Drive
1/4" (6.3 mm)
Material
Chromium-vanadium steel
Downforce
Allen
DIN standard
DIN 3120
Weight
350 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2687285 KS Tools 9170620 Bit set 1/4" (6.3 mm) 917.0620
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinIncluding clip-on rail
This text is machine translated.
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinIncluding clip-on rail
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?