Weight 350 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Square drive in inches: 1/4" 10 -piece set.Inclusion in inches: 1/4"
Product type
Bit set
Drive
1/4"
Material
Chromium-vanadium steel
Downforce
Bi-hex
DIN standard
DIN 3120
Weight
350 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2687288 KS Tools 9170630 Bit set 1/4" 917.0630
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinIncluding clip-on rail
This text is machine translated.
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinIncluding clip-on rail
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?