• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3210 9183210 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 25.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: PZ Weight 4 gFunction Attribute 1: Color code Total length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Colour : blue Inclusion in inches: 1/4"Profile size: PZ2
Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25.0 mm

Material

Tool steel

Material properties

nickel plated

Weight

4 g

Downforce

Pozidriv

Content

1 pc(s)

Blade length

25 mm

Shape

C 6.3

Features

Torsion area

Size

PZ 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703284 KS Tools 918.3210 9183210 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 25.0 mm

Description

PZWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverColour codingIdeal suitable for screw joints in trade and industryWith torsion zoneFor cushioning torque peaksLonger lifeNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)