
Number
Total (€ 0.70 / piece)
€ 0.70
incl. VAT
14-day return policy included
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Inside 6-edges Weight 6 gFunction Attribute 1: Color code Total length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Colour: Yellow Inclusion in inches: 1/4"With hole: No. Profile size in mm, inner hexagon 2 mm
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
6 g
- Downforce
Allen
- Content
1 pc(s)
- Shape
C 6.3
- Size
2 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703298 KS Tools 918.3403 9183403 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 2 mm 25 mm
Description
Hexagon socketWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverColour codingIdeal suitable for screw joints in trade and industryWith torsion zoneFor cushioning torque peaksLonger lifeNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 227.67*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































