• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3660 918.3660 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 20 75 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

75 mm

Material

Special steel

Material properties

nickel plated

Weight

20 g

Downforce

TX

Content

1 pc(s)

Shape

E 6.3

Size

TB 20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698048 KS Tools 918.3660 918.3660 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 20 75 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)