• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9180630 Bit set 1/4" (6.3 mm) 918.0630

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 350 gDIN 3120, ISO 1174, DIN 3124, ISO 2725 10 -piece set.Inclusion in inches: 1/4"
Product type

Bit set

Drive

1/4" (6.3 mm)

Material properties

glossy chrome plating

Downforce

Bi-hex

DIN standard

DIN 3120

Weight

350 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687310 KS Tools 9180630 Bit set 1/4" (6.3 mm) 918.0630

Description

12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationhigh gloss chrome platedIncluding clip-on rail

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)