• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9180645 Bit set Imperial 1/4" (6.3 mm) 918.0645

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

268 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 160 gDIN 3120, ISO 1174 standard 6 -piece set.Inclusion in inches: 1/4"
Product type

Bit set

Function

Imperial

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Downforce

XZN socket

DIN standard

DIN 3120

Weight

160 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687313 KS Tools 9180645 Bit set Imperial 1/4" (6.3 mm) 918.0645

Description

Spline (XZN®)Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome VanadiumIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)