• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9183725 9183725 Bi-hex Socket bit 7 mm 3/8" 7 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Spanner size

7 mm

Ratchet bits (inch)

3/8"

Size

7 mm

Downforce

Bi-hex

Length

28 mm

Max. length

28.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Weight

22 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691355 KS Tools 9183725 9183725 Bi-hex Socket bit 7 mm 3/8" 7 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)