• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.0940 Torx screwdriver Size (screwdriver) T 30 Blade length: 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: TORX® Weight 110 gFunction attribute 1: Non-sparking Material2: Hardened Function attribute 2: Corrosion-resistant Handle 2-component handle Total length L1 in mm: 210 mmPart length L2 in mm: 110 mmPart length L3 in mm: 100 mmBlade form: Round Profile size in TORX®: T30 Roll protection: No.
Product type

Torx screwdriver

Size

T 30

Blade length

110 mm

Length

210 mm

Handle length

100 mm

Blade type

Round

Material

Copper

Beryllium

Material properties

tempered

Weight

110 g

Downforce

TORX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703410 KS Tools 962.0940 Torx screwdriver Size (screwdriver) T 30 Blade length: 110 mm 1 pc(s)

Conformity certificate

Conformity certificate 2703410 KS Tools 962.0940 Torx screwdriver Size (screwdriver) T 30 Blade length: 110 mm 1 pc(s)

Description

TorxWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)