• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620953 Allen wrench Spanner size (metric): 6.0 mm Blade length: 125 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Inside hex Ball head Weight 90 gFunction attribute 1: Non-sparking Material2: Hardened Function attribute 2: With hanging hole Handle 1-component handle Total length L1 in mm: 225 mmPart length L2 in mm: 125 mmPart length L3 in mm: 100 mmBlade form: Round Roll protection: No. Function attribute 3: Corrosion-resistant Profile size in mm, inner hexagon 6.0 mm
Product type

Allen wrench

Spanner size

6.0 mm

Blade length

125 mm

Length

225 mm

Handle length

100 mm

Blade type

Round

Material

Copper

Beryllium

Material properties

tempered

Weight

90 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703417 KS Tools 9620953 Allen wrench Spanner size (metric): 6.0 mm Blade length: 125 mm

Conformity certificate

Conformity certificate 2703417 KS Tools 9620953 Allen wrench Spanner size (metric): 6.0 mm Blade length: 125 mm

Description

6 edgesWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)