• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9624016 962.4016 Alligator wrench

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Dim

(L x W) 540 mm x 95 mm

Length

540 mm

Weight

3200 g

Manufacturer part #

962.4016

Material

Copper

Beryllium

Width

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699203 KS Tools 9624016 962.4016 Alligator wrench

Conformity certificate

Conformity certificate 2699203 KS Tools 9624016 962.4016 Alligator wrench

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)