• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7623 9637623 Impact open ring spanner Spanner size (metric) 24 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impact open ring spanner

Spanner size

24 mm

Length

150 mm

Material

Aluminium

Brass

Width

46 mm

DIN standard

DIN 133

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696522 KS Tools 963.7623 9637623 Impact open ring spanner Spanner size (metric) 24 mm

Conformity certificate

Conformity certificate 2696522 KS Tools 963.7623 9637623 Impact open ring spanner Spanner size (metric) 24 mm

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)