• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7631 9637631 Impact open ring spanner Spanner size (metric) 35 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impact open ring spanner

Spanner size

35 mm

Length

210 mm

Material

Aluminium

Brass

Width

75 mm

DIN standard

DIN 133

Weight

650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696530 KS Tools 963.7631 9637631 Impact open ring spanner Spanner size (metric) 35 mm

Conformity certificate

Conformity certificate 2696530 KS Tools 963.7631 9637631 Impact open ring spanner Spanner size (metric) 35 mm

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)