• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7906 9637906 Heavy duty open ring spanner Spanner size (metric) 58 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 5600 gMaterial 1: Aluminium bronze Variant items : 963.7881 Total length L in mm: 800 mmWidth across mm 58 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 45° fork position Head height (A) 19 mmWidth B 130 mm
Product type

Heavy duty open ring spanner

Spanner size

58 mm

Length

800 mm

Material

Aluminium

Brass

Width

130 mm

Weight

5600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689007 KS Tools 963.7906 9637906 Heavy duty open ring spanner Spanner size (metric) 58 mm

Conformity certificate

Conformity certificate 2689007 KS Tools 963.7906 9637906 Heavy duty open ring spanner Spanner size (metric) 58 mm

Description

Jaw setting 45 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)