• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7917 9637917 Heavy duty open ring spanner Spanner size (metric) 32 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1000 gMaterial 1: Aluminium bronze Variant items : 963.7908 Total length L in mm: 450 mmWidth across mm 32 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 90° fork position Head height (A) 12.5 mmWidth B 70 mm
Product type

Heavy duty open ring spanner

Spanner size

32 mm

Length

450 mm

Material

Aluminium

Brass

Width

70 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689018 KS Tools 963.7917 9637917 Heavy duty open ring spanner Spanner size (metric) 32 mm

Conformity certificate

Conformity certificate 2689018 KS Tools 963.7917 9637917 Heavy duty open ring spanner Spanner size (metric) 32 mm

Description

Jaw setting 90 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)