• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.9505 Thread chaser tap

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 20 gFunction attribute 1: Non-sparking Total length L in mm: 300 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Handle: Without grip Diameter in mm 6.0 mmShaft form: Round
Product type

Thread chaser tap

Length

300 mm

(Ø)

6 mm

Weight

20 g

Content

1 pc(s)

Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700933 KS Tools 963.9505 Thread chaser tap

Conformity certificate

Conformity certificate 2700933 KS Tools 963.9505 Thread chaser tap

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)