• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631069 Allen wrench Spanner size (metric): 4.0 mm Blade length: 100 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Profil1: Inside 6-edges Weight 50 gFunction attribute 1: Non-sparking Material2: Very unbreakable Function attribute 2: With hanging hole Handle 1-component handle Total length L1 in mm: 190 mmPart length L2 in mm: 100 mmPart length L3 in mm: 90 mmBlade form: Hexagon Roll protection: No. Function attribute 3: Corrosion-resistant Profile size in mm, inner hexagon 4.0 mm
Product type

Allen wrench

Spanner size

4.0 mm

Blade length

100 mm

Length

190 mm

Handle length

90 mm

Blade type

Hexagonal

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

50 g

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703468 KS Tools 9631069 Allen wrench Spanner size (metric): 4.0 mm Blade length: 100 mm

Conformity certificate

Conformity certificate 2703468 KS Tools 9631069 Allen wrench Spanner size (metric): 4.0 mm Blade length: 100 mm

Description

6 edgesWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)