• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631072 Allen wrench Spanner size (metric): 8.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Profil1: Inside 6-edges Weight 140 gFunction attribute 1: Non-sparking Material2: Very unbreakable Function attribute 2: With hanging hole Handle 1-component handle Total length L1 in mm: 260 mmPart length L2 in mm: 150 mmPart length L3 in mm: 110 mmBlade form: Hexagon Roll protection: No. Function attribute 3: Corrosion-resistant Profile size in mm, inner hexagon 8.0 mm
Product type

Allen wrench

Spanner size

8.0 mm

Length

260 mm

Blade type

Hexagonal

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

140 g

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703471 KS Tools 9631072 Allen wrench Spanner size (metric): 8.0 mm

Conformity certificate

Conformity certificate 2703471 KS Tools 9631072 Allen wrench Spanner size (metric): 8.0 mm

Description

6 edgesWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)