• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631071 Allen wrench Spanner size (metric): 6.0 mm Blade length: 125 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Profil1: Inside 6-edges Weight 90 gFunction attribute 1: Non-sparking Material2: Very unbreakable Function attribute 2: With hanging hole Handle 1-component handle Total length L1 in mm: 225 mmPart length L2 in mm: 125 mmPart length L3 in mm: 100 mmBlade form: Hexagon Roll protection: No. Function attribute 3: Corrosion-resistant Profile size in mm, inner hexagon 6.0 mm
Product type

Allen wrench

Spanner size

6.0 mm

Blade length

125 mm

Length

225 mm

Handle length

100 mm

Blade type

Hexagonal

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

90 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703470 KS Tools 9631071 Allen wrench Spanner size (metric): 6.0 mm Blade length: 125 mm

Conformity certificate

Conformity certificate 2703470 KS Tools 9631071 Allen wrench Spanner size (metric): 6.0 mm Blade length: 125 mm

Description

6 edgesWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)