• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9632011 963.2011 Ball-peen hammer 720 g 310 mm DIN 1041 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

720 g

Length

310 mm

DIN standard

DIN 1041

Width

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698159 KS Tools 9632011 963.2011 Ball-peen hammer 720 g 310 mm DIN 1041 1 pc(s)

Conformity certificate

Conformity certificate 2698159 KS Tools 9632011 963.2011 Ball-peen hammer 720 g 310 mm DIN 1041 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)