• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9632063 963.2063 Club hammer 1900 g 400 mm DIN 6475 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

1900 g

Length

400 mm

DIN standard

DIN 6475

Width

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698202 KS Tools 9632063 963.2063 Club hammer 1900 g 400 mm DIN 6475 1 pc(s)

Conformity certificate

Conformity certificate 2698202 KS Tools 9632063 963.2063 Club hammer 1900 g 400 mm DIN 6475 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)