• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9632064 963.2064 Club hammer 2400 g 400 mm DIN 6475 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

2400 g

Length

400 mm

DIN standard

DIN 6475

Width

48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698203 KS Tools 9632064 963.2064 Club hammer 2400 g 400 mm DIN 6475 1 pc(s)

Conformity certificate

Conformity certificate 2698203 KS Tools 9632064 963.2064 Club hammer 2400 g 400 mm DIN 6475 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)